Texas Instruments TSB43DA42GHC

Ieee 1394 Ieee 1394-19951394A-2000 196-BGA Microstar (15X15)
$ 7.774

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43DA42GHC.

Texas Instruments

Datasheet11 pages13 years ago
Datasheet7 pages19 years ago
Datasheet2 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTSB43DB42ZHC
IEEE 1394a-2000 Consumer Electronic Solution Serial Interface 196-Pin BGA MICROSTAR Tray
Texas InstrumentsTSB43EA42ZGU
PHY 1-CH 100Mbps/200Mbps/400Mbps 144-Pin BGA MICROSTAR Tray
Texas InstrumentsXIO3130ZHC
Integrated PCI Express® (PCIe) 1:3 4-Port 4-Lane packet switch 196-BGA MICROSTAR 0 to 70

Descriptions

Descriptions of Texas Instruments TSB43DA42GHC provided by its distributors.

IEEE 1394 IEEE 1394-19951394a-2000 196-BGA MICROSTAR (15x15)
IEC61883, 1394a Link Layer Controller integrated with a 1394a, 400Mbps, 2-port Physical Layer (PHY) 196-BGA MICROSTAR -20 to 85
Controller IC; Device Type:Link Layer Controller; Package/Case:196-BGA; No. of Pins:196; Operating Temperature Range:-20°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Data Rate:400Mbps ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.