Texas Instruments TSB43DA42AGHC

Consumer Electronics Solution 196-Pin BGA MICROSTAR T/R
$ 10.676

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB43DA42AGHC.

Mouser

Datasheet7 pages19 years ago

Texas Instruments

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.676
$ 8.876
Stock
209,994
373,895
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
196
196
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTSB43DB42ZHC
IEEE 1394a-2000 Consumer Electronic Solution Serial Interface 196-Pin BGA MICROSTAR Tray
Texas InstrumentsTSB43DB42GHC
TI IEEE 1394a-2000 Consumer Electronics Solution 196-BGA MICROSTAR -20 to 70
Texas InstrumentsTSB43CA42ZGW
TSB43CA42 iceLynx-Micro 2 Port IEEE 1394a-2000 CES Abbrev. DM 176-BGA MICROSTAR 0 to 0

Descriptions

Descriptions of Texas Instruments TSB43DA42AGHC provided by its distributors.

Consumer Electronics Solution 196-Pin BGA MICROSTAR T/R
IEC61883, 1394a Link Layer Controller integrated with a 1394a, 400Mbps, 2-port Physical Layer (PHY) 196-BGA MICROSTAR -20 to 85
Controller IC; Device Type:Link Layer Controller; Package/Case:196-BGA; No. of Pins:196; Operating Temperature Range:-20°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Data Rate:400Mbps ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.