Texas Instruments TSB42AA9APZT

StorageLynx Link-Layer Controller for ATA/ATAPI Storage Product 100-Pin TQFP Tray
$ 8.685

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB42AA9APZT.

Texas Instruments

Datasheet6 pages12 years ago
Datasheet5 pages16 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.685
$ 9.934
Stock
365,914
183,224
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
100
100
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTSB12LV01BPZT
High-Speed Serial-Bus Link-Layer Controller Serial Interface 3.3V/5V 100-Pin TQFP Tray
MicrochipTMC2072-MT
Peripheral Mode Circlink Controller 100; |Microchip Technology TMC2072-MT
Texas InstrumentsTSB12LV01BPZTG4
High-Speed Serial-Bus Link-Layer Controller Serial Interface 100-Pin TQFP Tray
Texas InstrumentsTSB12LV01BIPZTEP
Link Layer Controller, Serial Interface, 3.3V, 100-Pin TQFP Tray
MicrochipFDC37C669-MT
PC 98/99 Compliant Super I/O FloppyDisk Controller with Infrared Support
Analog DevicesMAX3845UCQ+TD
MAX3845 Series 4 Channel DVI/HDMI 2:4 TMDS Fanout Switch/Cable Driver TQFP-100EP

Descriptions

Descriptions of Texas Instruments TSB42AA9APZT provided by its distributors.

StorageLynx Link-Layer Controller for ATA/ATAPI Storage Product 100-Pin TQFP Tray
StorageLynx, Rev. A - High Performance 1394a 3.3V Link-Layer Controller for 1394 Mass Storage Apps 100-TQFP 0 to 70
IC CONTROLLER LINK LAYER 100TQFP
IC 1394 LINK LAYR CNTRLR 100TQFP
ROHS3Compliant QUAD SERIAL IO/COMMUNICATION CONTROLLER SERIAL COMMERCIAL IEEE 1394 Link Layer Controller 49.152MHz 70C 50MBps 14mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.