Texas Instruments TS5V330DG4

Quad SPDT Wide Bandwidth Video Switch with Low On-State esistance 16-SOIC -40 to 85
$ 0.988

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5V330DG4.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet2 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS5V330DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 0.908
$ 0.908
Stock
183,447
599,395
599,395
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
5 ns
5 ns
5 ns
Turn-On Delay Time
6 ns
6 ns
6 ns
Turn-Off Delay Time
6 ns
6 ns
6 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
3 µA
3 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5V330DG4.

Related Parts

Texas InstrumentsTS5V330D
5-V, 2:1 (SPDT), 4-channel video switch 16-SOIC -40 to 85
Texas InstrumentsTS5V330DR
5-V, 2:1 (SPDT), 4-channel video switch 16-SOIC -40 to 85
Texas InstrumentsTS5V330DE4
Quad SPDT Wide Bandwidth Video Switch with Low On-State esistance 16-SOIC -40 to 85
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
MaxLinearSP232AEN-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16
MaxLinearSP202EEN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments TS5V330DG4 provided by its distributors.

Quad SPDT Wide Bandwidth Video Switch with Low On-State esistance 16-SOIC -40 to 85
Analog Switch Quad SPDT 16-Pin SOIC Tube
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
IC VIDEO SWITCH QUAD SPDT 16SOIC
SPDT, 4 FUNC, 1 CHANNEL, PDSO16
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.