Texas Instruments TS3V330D

3.3-V, 2: 1 (SPDT), 4-channel video switch 16-SOIC -40 to 85
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3V330D.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments TS3V330D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.487
Stock
241,472
525,142
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
6.5 ns
6.5 ns
Turn-On Delay Time
6.5 ns
6.5 ns
Turn-Off Delay Time
3.5 ns
3.5 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsAM26LV31IDR
RS-485/RS-422 Transceivers; AM26LV31IDR; TEXAS INSTRUMENTS; 16; SOIC; 4; 3 V
Texas InstrumentsTS3V330DR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-SOIC -40 to 85
NXP SemiconductorsPCA9516AD,112
PCA9516A Series 5-Channel Bi-directional Buffer I2C Hub - SOIC-16
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14

Descriptions

Descriptions of Texas Instruments TS3V330D provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel video switch 16-SOIC -40 to 85
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin SOIC Tube
Switches and Multiplexers Quad SPDT Wide BW Video Sw
10Ω SOP-16 Analog Switches / Multiplexers ROHS
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
IC MUX/DEMUX VID SW QUAD 16-SOIC
TS3V330 QUAD-SPDT WIDE-BANDWIDTH
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.