Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3USBCA420IRSVR

Data Acq Plexers/switches / Usb Switch IC 1 Channel 16-UQFN (2.6X1.8)

$ 0.578
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USBCA420IRSVR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-61.26%

CAD Models

Download Texas Instruments TS3USBCA420IRSVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.64
$ 0.64
Stock
273,738
401,671
401,671
Authorized Distributors
0
3
3
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
16
16
16
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3USBCA420IRSVR.

Descriptions

Descriptions of Texas Instruments TS3USBCA420IRSVR provided by its distributors.

DATA ACQ PLEXERS/SWITCHES / USB Switch IC 1 Channel 16-UQFN (2.6x1.8)
USB Type-C® SBU multiplexer 16-UQFN -40 to 85
1 550MHz USB UQFN-16 Analog Switches - Special Purpose ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.