Texas Instruments TS321IDR

Single, 30-V, 800-kHz operational amplifier 8-SOIC -40 to 125
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS321IDR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

HQonline

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-6.02%

CAD Models

Download Texas Instruments TS321IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.584
Stock
321,530
330,834
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
Input Offset Voltage (Vos)
4 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTS321ID
Single, 30-V, 800-kHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA348AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA348AIDR
Op Amp Single Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TS321IDR provided by its distributors.

Single, 30-V, 800-kHz operational amplifier 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier ±15V/30V 8-Pin SOIC T/R
Single channel 20nA 0.4V/us 800kHz SOIC-8 Operational Amplifier ROHS
General Purpose Op Amp 600μA 400mV/μs 50nV/rtHz 800kHz Shutdown 40mA 1-Ch 1-Bit ±15V 30V 500μV 20nA SOIC-8 SMD Adhesive Mount 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.