What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TRS3237ECDW

3-V to 5.5-V Multichannel RS-232 1-MBit/s Line Driver/Receiver 28-SOIC 0 to 70

$ 1.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3237ECDW.

Texas Instruments

Datasheet19 pages12 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRS3237ECDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.98
Stock
81,641
157,674
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
5
5
Number of Receivers
3
3
Data Rate
1 Mbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsSN75C3238DW
EAR99 75C3238 Tube RS232 interface transceiver 5V 2mA 730.794007mg 150ns
Texas InstrumentsSN65C3238DWR
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC -40 to 85
Texas InstrumentsSN75C3238DWR
EAR99 75C3238 Cut Tape (CT) RS232 interface driver 5V 2mA 730.794007mg 1Mbps
Analog DevicesADM207EARZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
Analog DevicesADM207ARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM207EAR-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments TRS3237ECDW provided by its distributors.

3-V to 5.5-V Multichannel RS-232 1-MBit/s Line Driver/Receiver 28-SOIC 0 to 70
Quint Transmitter Triple Receiver RS-232 28-Pin SOIC Tube
IC TRANSCEIVER FULL 5/3 28SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.