What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN75C3238DWR

EAR99 75C3238 Cut Tape (CT) RS232 interface driver 5V 2mA 730.794007mg 1Mbps

$ 2.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3238DWR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Texas Instruments SN75C3238DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.516
$ 3.413
$ 3.413
Stock
106,665
209,507
209,507
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65C3238DWR
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC -40 to 85
Texas InstrumentsTRS3237EIDWR
EAR99 TRS3237 Tape & Reel (TR) RS232 interface receiver 5V 2mA 730.794007mg 1Mbps
Texas InstrumentsTRS3237ECDW
3-V to 5.5-V Multichannel RS-232 1-MBit/s Line Driver/Receiver 28-SOIC 0 to 70
Analog DevicesADM207ARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM207EAR-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM207EARZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R / IC TXRX RS232 5DVR/3REC 24SOIC

Descriptions

Descriptions of Texas Instruments SN75C3238DWR provided by its distributors.

EAR99 75C3238 Cut Tape (CT) RS232 interface driver 5V 2mA 730.794007mg 1Mbps
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70
Quint Transmitter Triple Receiver RS-232 28-Pin SOIC T/R
RS-232 Interface ICs 3-5.5V RS232 MultiCh
IC RS232 DRVR/RCVR MLT-CH 28SOIC
IC TRANSCEIVER FULL 5/3 28SOIC
RS232 Transceiver IC; Supply Current:2mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.