Texas Instruments TRF37C75IDSGT

40 to 4000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF37C75IDSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TRF37C75IDSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 1.04
Stock
381,791
689,694
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
8
8
Frequency
-
4 GHz
P1dB
18 dBm
18 dBm
Gain
18 dB
17.5 dB
Noise Figure
3.5 dB
3.5 dB
Test Frequency
2 GHz
2 GHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
85 mA
85 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF37C75IDSGT.

Related Parts

Analog DevicesMAX2615ETA+T
RF Amp Chip Single GP 4GHz 5.25V 8-Pin TDFN EP T/R
NXP SemiconductorsBGU7033,115
IC RF AMP GP 40MHZ-1GHZ 6TSSOP / RF Amplifier IC General Purpose 40MHz ~ 1GHz 6-TSSOP
NXP SemiconductorsBGU7032,115
IC AMPLIFIER MMIC LNA 6TSSOP / RF Amp Single LNA 1GHz 5.25V 6-Pin TSSOP T/R
NXP SemiconductorsBGU7031,115
BGU7031 Series 5.25 V 1 GHz Bw Wideband Low-Noise Amplifier - SOT-363
Analog DevicesMAX2612ETA+T
RF Amp Single Broadband Amp 4GHz 5.25V 8-Pin TDFN EP T/R
Analog DevicesMAX2616ETA+T
RF Amp Single Broadband Amp 4GHz 5.25V 8-Pin TDFN EP T/R

Descriptions

Descriptions of Texas Instruments TRF37C75IDSGT provided by its distributors.

40 to 4000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
RF Amplifier, 4.5V~5.25V, 85mA, 2GHz-4GHz, 22dB @ 2000MHz, SON, SMD, 750μm H
RF Amp Single Gain Amp 4GHz 5.25V 8-Pin WSON EP T/R
TEXAS INSTRUMENTS TRF37C75IDSGT RF AMP, 18DB, 4GHZ, WSON-8
WIDE BAND LOW POWER; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Body Material: PLASTIC/EPOXY; Minimum Operating Frequency: 40 MHz; Maximum Operating Temperature: 85 Cel;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.