Texas Instruments TRF37C75IDSGR

40 to 4000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF37C75IDSGR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages16 years ago

Augswan

LCSC

Inventory History

3 month trend:
+8.49%

CAD Models

Download Texas Instruments TRF37C75IDSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.016
$ 0.933
Stock
699,471
852,852
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
8
8
Frequency
4 GHz
-
P1dB
18 dBm
18 dBm
Gain
17.5 dB
18 dB
Noise Figure
3.5 dB
3.5 dB
Test Frequency
2 GHz
2 GHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
85 mA
85 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF37C75IDSGR.

Related Parts

NXP SemiconductorsBGA2712,115
RF Amp Chip Single GP 6V 6-Pin TSSOP T/R
Skyworks SolutionsSKY67014-396LF
IC RF AMP ISM 1.5GHZ-3GHZ 8DFN / RF Amplifier IC
Analog DevicesMAX2645EUB
Tube 1 Surface Mount WLL WLAN RF Amplifier 16dBm 5V 14.4dB 825mW

Descriptions

Descriptions of Texas Instruments TRF37C75IDSGR provided by its distributors.

40 to 4000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
RF Amp Chip Single GP 4GHz 5.25V 8-Pin WSON EP T/R
5.25V 4GHz 22dB(Typ) @ 2000MHz 85mA 17.5dB 4.5V~5.25V 3.5dB 34dBm 2GHz Cellular,CATV,DBS 1 4.5V 40MHz 11dB(Typ) @ 2000MHz SON SMD, 750μm H
WIDE BAND LOW POWER; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Body Material: PLASTIC/EPOXY; Gain: 18 dB; Maximum Input Power (CW): 10 dBm;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.