What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS84A20RVQR

2.95V to 17V, 10A Synchronous Buck, Integrated Power Solution 42-B3QFN -40 to 85
$ 12.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS84A20RVQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages13 years ago

HQonline

Inventory History

3 month trend:
-14.58%

CAD Models

Download Texas Instruments TPS84A20RVQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.712
$ 15.359
Stock
8,888,818
219,355
Authorized Distributors
3
3
Case/Package
BQFN
BQFN
Number of Pins
42
42
Number of Outputs
1
1
Max Output Current
10 A
10 A
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
17 V
17 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS84A20RVQR.

Related Parts

Texas InstrumentsTPS84621RUQT
2.95-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsTPS84320RUQT
4.5-V to 14.5-V Input, 3-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsTPS84620RUQR
4.5-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS84A20RVQR provided by its distributors.

2.95V to 17V, 10A Synchronous Buck, Integrated Power Solution 42-B3QFN -40 to 85
IC REG BUCK ADJ 10A SYNC 42BQFN / Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R
Switching Regulator, Current-mode, 10A, 1200kHz Switching Freq-Max, PQCC42
Buck Yes 200KHz~1.2MHz Adjustable 1 5.5V 600mV 17V 2.95V B3QFN-42 , 4.35mm
TPS84A20 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 23hours ago) DC to DC switching regulator 12V 10mm 10A 200kHz~1.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.