Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS84210RKGR

3-V to 6-V Input, 2-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS84210RKGR.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
-5.36%

CAD Models

Download Texas Instruments TPS84210RKGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.56
$ 5.775
Stock
970,479
64,385,860
Authorized Distributors
4
3
Case/Package
QFN
QFN
Number of Pins
39
39
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
2 MHz
500 kHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
-
Max Output Voltage
3.6 V
-
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS84210RKGR.

Related Parts

Texas InstrumentsLMZ30602RKGT
2.95V to 6V, 2A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsLMZ30602RKGR
2.95V to 6V, 2A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsTPS62140RGTT
Texas Instruments DCDCconversion chip, buck converter, 0.9 V, 9 Voutput, 17 VInput, VQFN

Descriptions

Descriptions of Texas Instruments TPS84210RKGR provided by its distributors.

3-V to 6-V Input, 2-A Synchronous Buck, Integrated Power Solution 39-B1QFN -40 to 85
Buck Yes 500KHz~2MHz Adjustable 1 3.6V 800mV 6V 2.95V QFN SMD mount,glue mount 2.85mm(height)
TPS84210 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.3V 9mm 2A 500kHz~2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.