What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS7A4533DCQT

68dB(120Hz) 1.5mA Fixed 1.5A 1 3.3V 1.9V 3.3V 20V 450mV@ 1.5A 20mV 10mV SOT-223-6 1.8mm
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4533DCQT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet37 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages17 years ago

Newark

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.00%

CAD Models

Download Texas Instruments TPS7A4533DCQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 1.705
Stock
271,515
454,120
Authorized Distributors
4
4
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
68 dB
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL1963A-33DCQT
63dB(120Hz) 1mA Fixed 1.5A 1 3.3V 1.9V 3.3V 20V 550mV@ 1.5A 20mV 10mV SOT-223-6 , 1.65mm
Texas InstrumentsTPS7A4525DCQR
68dB(120Hz) 1.5mA Fixed 1.5A 1 2.5V 1.9V 2.5V 20V 450mV@ 1.5A 15mV 10mV SOT-223-6 , 1.65mm
Texas InstrumentsTPS7A4501DCQT
LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments TPS7A4533DCQT provided by its distributors.

68dB(120Hz) 1.5mA Fixed 1.5A 1 3.3V 1.9V 3.3V 20V 450mV@ 1.5A 20mV 10mV SOT-223-6 1.8mm
IC REG LDO 3.3V 1.5A SOT223-6 / LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SOT-223 T/R
TPS7A4533 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 1.8mm 1.5A -40C~125C
Ldo, Fixed, 3.3V, 1.5A, Sot-223-6; Output Type:Fixed; Input Voltage Min:2.1V; Input Voltage Max:20V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4533DCQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4533DCQT .