Texas Instruments TPS79730DCKT

50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79730DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet17 pages13 years ago
Datasheet17 pages15 years ago
Datasheet14 pages18 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Augswan

Arrow Electronics

Farnell

Inventory History

3 month trend:
-2.77%

CAD Models

Download Texas Instruments TPS79730DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.694
$ 0.557
$ 0.557
Stock
350,111
526,989
526,989
Authorized Distributors
4
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3 V
3 V
3 V
Min Output Voltage
3 V
3 V
3 V
Output Voltage
3 V
3 V
3 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
110 mV
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTPS79733DCKR
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Texas InstrumentsTPS79733DCKT
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Texas InstrumentsTPS797285DCKR
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 3.0 V
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 1.5 V
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On Vout: 1.8 V

Descriptions

Descriptions of Texas Instruments TPS79730DCKT provided by its distributors.

50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Fixed Ref 50dB(100Hz) 2μA + Fixed 50mA 1Ch 3V 1.8V 3V 5.5V 200mV@10mA 5mV 0.15(Typ) SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 900μm
V Reg Ldo 50Ma +3.0V, Smd, 79730; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS79730DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79730DCKT .