Texas Instruments TPS79628DRBR

Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 8-SON -40 to 85
$ 1.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79628DRBR.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages15 years ago
Datasheet25 pages18 years ago
Datasheet2 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS79628DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 2.143
Stock
1,407,161
781,997
Authorized Distributors
2
4
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.8 V
2.8 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
2.8 V
2.8 V
Output Current
1 A
1 A
Dropout Voltage
52 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPS73730DRBR
1-A, ultra-low-dropout voltage regulator with reverse current protection & enable
Analog DevicesADP1707ARDZ-1.0-R7
LDO Regulator Pos 1V 1A 8-Pin SOIC N EP T/R
Analog DevicesADP1707ACPZ-1.3-R7
Obsolete Contains Lead Positive NO LEAD Linear Voltage Regulator IC 70dB -40C~125C TJ 1A 3mm
Analog DevicesADP1707ARDZ-3.0-R7
LDO Regulator Pos 3V 1A 8-Pin SOIC N EP T/R
STMicroelectronicsST1L05APU33R
ST1L05 Series 1.3 A 3.3 V Fixed LDO BICMOS Voltage Regulator - DFN-6
Linear Voltage Regulator, VLDO, 1% Precision, 1.0 A, with Enable and Active Discharge

Descriptions

Descriptions of Texas Instruments TPS79628DRBR provided by its distributors.

Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 8-SON -40 to 85
59dB~42dB(100Hz~100kHz) 385μA positive electrode Fixed 1A 1 2.8V 2.7V 2.8V 5.5V 900mV@ 250mA 5mV 0.05(Typ) SON SMD mount,glue mount 3mm*3mm*880μm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:2.8V; Output Current Max:1A; Dropout Voltage, Vdo:52mV; Voltage Tolerance ±:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.