Texas Instruments TPS79518DCQ

500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
$ 1.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79518DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago
Datasheet2 pages23 years ago

Newark

Augswan

Farnell

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS79518DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.442
$ 1.442
Stock
178,492
323,272
323,272
Authorized Distributors
1
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
105 mV
110 mV
110 mV
Power Supply Rejection Ratio (PSRR)
39 dB
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79516DCQR
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79525DCQ
Ultralow-Noise, High-PS , Fast, F, 500-mA Low-Dropout Linear egulators 6-SOT-223 -40 to 125
Texas InstrumentsTPS79516DCQG4
Ultralow-Noise, High-PSRR, Fast, RF, 500-mA Low-Dropout Linear Regulators 6-SOT-223 -40 to 125
LDO Regulator Fixed 1.8V, 500mA, SOT-223-5, SMD, Adhesive Mount, 6.5mm × 3.5mm × 1.6mm
LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, VO 3.3V, VN 2UV/HZ

Descriptions

Descriptions of Texas Instruments TPS79518DCQ provided by its distributors.

500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Low Dropout Regulator 1.8 Volt 0.5A 6-Pin (5+Tab) SOT-223 Tube
Fixed Regulator, 500mA, 1.8V-5.5V In, 1.8V Out, 385μA Iq, 59dB~39dB(100Hz~100kHz), 3mV, 0.05(Typ), SOT-223-6, SMD, 6.5mm × 3.5mm × 1.6mm
TPS79518 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 105mV 1.8mm 500mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79518DCQ.