Microchip MCP1825T-3302E/DC

Pwr Sply Func, Voltage Regulator, Linear, Ldo, SOT-223, Is 120UA, Vo 3.3V, Vn 2UV/HZ
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1825T-3302E/DC.

Augswan

Datasheet38 pages18 years ago

Microchip

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+37.92%

CAD Models

Download Microchip MCP1825T-3302E/DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.65
Stock
412,722
115,030
Authorized Distributors
6
6
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
500 mA
-
Dropout Voltage
210 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
5
5
Min Input Voltage
2.1 V
-
Max Input Voltage
6 V
-

Supply Chain

Projected EOL Date2034-09-10
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLP38693MP-1.8/NOPB
500-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38693MP-ADJ/NOPB
500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38693MP-5.0/NOPB
500-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125

Descriptions

Descriptions of Microchip MCP1825T-3302E/DC provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, VO 3.3V, VN 2UV/HZ
60dB(100Hz) 220μA positive electrode Fixed 500mA 1 3.3V 2.1V 3.3V 6V 350mV@ 500mA 0.5%(Typ) 0.05(Typ) SOT-223-5 SMD mount,glue mount 6.5mm*3.5mm*1.8mm
MCP1825 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 210mV 1.6mm 500mA -40C~125C
IC, LDO, 3.3V, 500MA, SOT-223-5; Output Type: Fixed; Input Voltage Min: 2.1V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1825T-3302E/DC.
  • MCP1825T-3302EDC
  • MCP1825T3302E/DC
  • MCP1825T3302EDC