Texas Instruments TPS79401DCQR

250-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
$ 1.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79401DCQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet22 pages18 years ago
Datasheet2 pages22 years ago

Augswan

Sierra IC

Newark

iiiC

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments TPS79401DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.339
$ 1.44
Stock
290,472
166,370
Authorized Distributors
3
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
250 mA
250 mA
Dropout Voltage
145 mV
145 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS79433DCQR
250-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
Texas InstrumentsTPS79433DCQ
250-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
Texas InstrumentsTPS79425DCQ
250-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
LDO Regulator Pos 0.8V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Pos 0.8V to 5V 0.3A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, PD 1.048W, VO 1.2V

Descriptions

Descriptions of Texas Instruments TPS79401DCQR provided by its distributors.

250-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
LDO Regulator Pos 1.2V to 5.5V 0.25A 6-Pin(5+Tab) SOT-223 T/R
TPS79401 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 145mV 1.8mm 250mA 2.6W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.