Texas Instruments TPS79225DBVT

100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.912
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79225DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages18 years ago

Newark

Farnell

Augswan

LCSC

Inventory History

3 month trend:
-1.61%

CAD Models

Download Texas Instruments TPS79225DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.912
$ 1.009
$ 1.009
Stock
317,266
748,734
748,734
Authorized Distributors
3
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.5 V
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
55 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS79225DBVT.

Related Parts

Texas InstrumentsTPS79230DBVR
100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79230DBVT
100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79230DBVTG4
Ultralow-Noise, High PS , Fast F 100-mA Low-Dropout Linear egulators 5-SOT-23 -40 to 125
TC1015 Series 100 mA 3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 1.8 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 2.5 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS79225DBVT provided by its distributors.

100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 2.5V, 0.1V Dropout, BICMOS, PDSO5
IC REG LINEAR 2.5V 100MA SOT23-5
Texas Instruments LDOLDOVoltage regulator chip, 2.5 Voutput, 100mAmaximum output, single output, SOT-23, 5 Pinneedle
Ldo, Fixed, 2.5V, 0.1A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79225DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79225DBVT .