What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS79147DBVREP

Enhanced product, ultra-low noise, high PSRR, fast RF, 100-mA low-dropout linear regular 5-SOT-23 -40 to 125
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79147DBVREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages23 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS79147DBVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 1.05
$ 1.05
Stock
188,141
140,933
140,933
Authorized Distributors
3
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
4.7 V
4.7 V
4.7 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
38 mV
38 mV
38 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79133MDBVTEP
Enhanced product, ultra-low noise, high PSRR, fast RF, 100-mA low-dropout linear regular 5-SOT-23 -55 to 125
Texas InstrumentsTPS79133DBVRG4Q1
Automotive 100-mA, low-noise, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79133DBVREP
Enhanced product, ultra-low noise, high PSRR, fast RF, 100-mA low-dropout linear regular 5-SOT-23 -40 to 125
64dB(1kHz) 80¦ÌA Fixed 100mA 1 5V 2.7V 5V 6V 250mV@ 100mA 0.5%(Typ) 0.05% SOT-23-5 , 1.3mm
FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS79147DBVREP provided by its distributors.

Enhanced product, ultra-low noise, high PSRR, fast RF, 100-mA low-dropout linear regular 5-SOT-23 -40 to 125
70dB~37dB(100Hz~100kHz) 250¦ÌA Fixed 100mA 1 4.7V 2.7V 4.7V 5.5V 700mV@ 100mA 5mV 0.05(Typ) SOT-23-5 , 2.9mm*1.6mm*1.15mm
TPS79147 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 38mV 1.45mm 100mA 561mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:38mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:100mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.