Texas Instruments TPS79133DBVREP

Enhanced product, ultra-low noise, high PSRR, fast RF, 100-mA low-dropout linear regular 5-SOT-23 -40 to 125
$ 2.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79133DBVREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages23 years ago

Augswan

HQonline

Arrow Electronics

Inventory History

3 month trend:
-5.12%

CAD Models

Download Texas Instruments TPS79133DBVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTPS79133MDBVTEP
Enhanced product, ultra-low noise, high PSRR, fast RF, 100-mA low-dropout linear regular 5-SOT-23 -55 to 125
Texas InstrumentsTPS79228DBVR
100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79228DBVT
100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
FAN2500 Series 3 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
FAN2500 Series 2.5 V Fixed Output 100 mA SMT CMOS LDO Regulator - SOT-23-5
TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS79133DBVREP provided by its distributors.

Enhanced product, ultra-low noise, high PSRR, fast RF, 100-mA low-dropout linear regular 5-SOT-23 -40 to 125
70dB~37dB(100Hz~100kHz) 250μA positive electrode Fixed 100mA 1 3.3V 2.7V 3.3V 5.5V 900mV@ 100mA 5mV 0.05(Typ) SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
TPS79133 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 50mV 1.45mm 100mA 561mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:50mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:100mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.