Texas Instruments TPS79133DBVR

100-mA, low-noise, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 1.186
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79133DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago

element14 APAC

Farnell

Augswan

Newark

Inventory History

3 month trend:
-88.71%

CAD Models

Download Texas Instruments TPS79133DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.186
$ 1.49
Stock
790,916
225,015
Authorized Distributors
3
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
100 mA
100 mA
Dropout Voltage
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS79225DBVT
100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79230DBVR
100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79230DBVT
100-mA, high-PSRR, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
onsemiFAN2500SX
LDO Regulator Pos 1.24V to 6.5V 0.1A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.1A SOT23-5

Descriptions

Descriptions of Texas Instruments TPS79133DBVR provided by its distributors.

100-mA, low-noise, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
70dB~37dB(100Hz~100kHz) 250μA Positive Fixed 100mA 1 3.3V 2.7V 3.3V 5.5V 900mV@100mA 5mV 0.05(Typ) SOT-23-5 SMD, Adhesive Mount, 1.45mm H
Ldo Voltage Regulator, 3.3V, 0.1A, 5-Sot; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79133DBVR
TPS79133 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 50mV 1.45mm 100mA 561mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79133DBVR .
  • TPS79133DBVR.