Texas Instruments TPS78628DCQR

1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78628DCQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages10 years ago
Datasheet29 pages11 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago
Datasheet2 pages22 years ago

Augswan

Arrow Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS78628DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.699
Stock
349,173
213,864
Authorized Distributors
3
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.8 V
2.8 V
Output Current
1.5 A
1.5 A
Dropout Voltage
410 mV
410 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223-6
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS78601DCQRG4
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTL1963A-25DCQT
63dB(120Hz) 1mA Fixed 1.5A 1 2.5V 1.9V 2.5V 20V 550mV@ 1.5A 15mV 10mV SOT-223-6
Texas InstrumentsTPS7A4533DCQR
68dB(120Hz) 1.5mA Fixed 1.5A 1 3.3V 1.9V 3.3V 20V 450mV@ 1.5A 20mV 10mV SOT-223-6 1.8mm

Descriptions

Descriptions of Texas Instruments TPS78628DCQR provided by its distributors.

1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
LDO Regulator Pos 2.8V 1.5A 6-Pin(5+Tab) SOT-223 T/R
IC, LDO VOLT REG, 2.8V, 1.5A, SOT-223-6
ULTRALOW-NOISE, HIGH PSRR, FAST RF 1.5 A LOW-DROPOUT LINEAR REGULATORS
59dB~32dB(100Hz~100kHz) 385¦ÌA Fixed 1.5A 1 2.8V 2.7V 2.8V 5.5V 580mV@ 1.5A 7mV 5(Typ) SOT-223-6 , 6.5mm*3.5mm*1.6mm
IC REG LINEAR 2.8V 1.5A SOT223-6
TPS78628 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 410mV 1.8mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.