Texas Instruments TPS78628DCQ

Single Output LDO, 1.5A, Fixed(2.8V), Low Noise, High PS 6-SOT-223 -40 to 125
$ 1.699

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78628DCQ.

Texas Instruments

Datasheet29 pages11 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago
Datasheet2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.699
$ 1.15
Stock
213,864
349,173
Authorized Distributors
2
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.8 V
2.8 V
Output Current
1.5 A
1.5 A
Dropout Voltage
410 mV
410 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223-6
SOT-223
Number of Pins
6
6

Related Parts

Texas InstrumentsTPS78601DCQRG4
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79428DCQR
250-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
Texas InstrumentsTPS79430DCQR
250-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS78628DCQ provided by its distributors.

Single Output LDO, 1.5A, Fixed(2.8V), Low Noise, High PS 6-SOT-223 -40 to 125
Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 2.856V 6.5mm 1.5A -40C~125C
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:2.8V; Output Current Max:1.5A; Dropout Voltage, Vdo:410mV; Voltage Tolerance ±:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.