Texas Instruments TPS78625DCQ

1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
$ 3.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78625DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet21 pages18 years ago
Datasheet2 pages22 years ago

element14 APAC

Augswan

Newark

HQonline

Inventory History

3 month trend:
+0.50%

CAD Models

Download Texas Instruments TPS78625DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.257
$ 1.875
$ 1.875
Stock
1,328,936
220,358
220,358
Authorized Distributors
5
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.5 V
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
390 mV
305 mV
305 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS78630DCQR
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS78630DCQ
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS78618DCQ
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS78625DCQ provided by its distributors.

1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Low Dropout Regulator 2.5 Volt 1.5A 6-Pin (5+Tab) SOT-223 Tube
59dB~32dB(100Hz~100kHz) 385μA positive electrode Fixed 1.5A 1 2.5V 2.7V 2.5V 5.5V 305mV 7mV 5(Typ) SOT-223-6 SMD mount 1.8mm(height)
Regulator, Ldo, Fixed, 2.5V, Sot-223-6; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS TPS78625DCQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78625DCQ .
  • TPS78625DCQ.