Texas Instruments TPS78618DCQR

1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
$ 1.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78618DCQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet21 pages18 years ago
Datasheet2 pages22 years ago

Augswan

LCSC

HQonline

Newark

Inventory History

3 month trend:
-58.00%

CAD Models

Download Texas Instruments TPS78618DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.588
$ 2.786
Stock
328,062
343,915
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
1.5 A
1.5 A
Dropout Voltage
305 mV
305 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTPS78625DCQR
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS78625DCQG4
Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 6-SOT-223 -40 to 125
Texas InstrumentsTPS78633DCQR
1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS78618DCQR provided by its distributors.

1.5-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) SOT-223 T/R
Ldo Voltage Regulator, 1.8V, 1.5A, Sot-223-6, Full Reel
IC REG LINEAR 1.8V 1.5A SOT223-6
FUSE BRD MNT 3.5A 32VAC/VDC 0603
IC REG LIN 1.8V 1.5A SOT-223-6
59dB~32dB(100Hz~100kHz) 385μA positive electrode Fixed 1.5A 1 1.8V 2.7V 10V 5.5V 7mV 5(Typ) SOT-223-6 SMD mount,glue mount 1.8mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.