Texas Instruments TPS78236DRVT

Fixed Ldo Voltage Regulator, 2.2V To 5.5V, 130Mv Dropout, 3.6Vout, 150Maout, Son-6 Rohs Compliant: Yes
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78236DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-75.54%

CAD Models

Download Texas Instruments TPS78236DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.412
Stock
337,117
402,405
Authorized Distributors
3
1
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.6 V
3.6 V
Output Current
150 mA
150 mA
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
14 dB
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.2 V
-
Max Input Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS78230DRVR
LDO Regulator Fixed 150mA 3V 2.2V 3V 5.5V 250mV@150mA 2%(Typ) 1% SON SMD 800μm H
Texas InstrumentsTPS78225DRVR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
Texas InstrumentsTPS78227DRVT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
Analog DevicesADP166ACPZN-3.3-R7
Very Low Quiescent Current, 150 mA, LDO Regulator
Analog DevicesADP165ACPZN-3.3-R7
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
General Purpose Dual 150mA LDO with Output Discharge Feature

Descriptions

Descriptions of Texas Instruments TPS78236DRVT provided by its distributors.

Fixed Ldo Voltage Regulator, 2.2V To 5.5V, 130Mv Dropout, 3.6Vout, 150Maout, Son-6 Rohs Compliant: Yes
TPS78236 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 800mum 150mA 1.54W
40dB~15dB(10Hz~1kHz) 1.3μA Positive Fixed 150mA 1Ch 3.6V 2.2V 3.6V 5.5V 250mV@150mA 2%(Typ) 1% SON SMD, Adhesive Mount 2.1mm × 2.1mm × 800μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.