Texas Instruments TPS78101DRVT

150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78101DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet25 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet8 pages18 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments TPS78101DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 0.419
Stock
384,597
354,410
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.25 V
5.25 V
Min Output Voltage
1.22 V
1.22 V
Output Voltage
5.25 V
5.25 V
Output Current
150 mA
150 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS78101DRVT.

Related Parts

Texas InstrumentsTPS78001DDCT
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
Texas InstrumentsTPS780330220DDCR
LDO, FIXED, 3.3V, 150MA, TSOT-23-5; OUTP; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS780270200DDCR
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT-23 T/R
MIC5365 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - TSOT-05L
LDO Regulator Pos 2.85V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS78101DRVT provided by its distributors.

150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Active Lead Free Positive PMOS Linear Voltage Regulator IC -40C~125C 1.54W 150mA 800mum
LDO Regulator Pos 1.22V to 5.25V 0.15A 6-Pin WSON EP T/R
1.22 V-5.25 V ADJUSTABLE POSITIVE LDO REGULATOR 0.25 V DROPOUT PDSO6
Low voltage differential Regulator (LDO)
IC REG LIN POS ADJ 150MA 6-WSON
40dB~15dB(10Hz~1kHz) 1.3μA positive electrode Adjustable 150mA 1 1.22V 2.2V 5.25V 5.5V 250mV@ 150mA 2% 1% SON SMD mount,glue mount 2mm*2mm*750μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.