Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS77701PWP

750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
$ 2.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77701PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages10 years ago
Datasheet26 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Augswan

Factory Futures

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS77701PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.866
$ 1.683
Stock
258,904
460,637
Authorized Distributors
1
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
750 mA
750 mA
Dropout Voltage
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS77801PWP
750-mA, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS77715PWP
750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS77718PWP
750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS77701PWP provided by its distributors.

750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
FAST-TRANSIENT-RESPONSE 750-mA LOW-DROPOUT VOLTAGE REGULATORS | IC REG LIN POS ADJ 20HTSSOP
LDO Regulator Pos 1.5V to 5.5V 0.75A 20-Pin HTSSOP EP Tube
60dB(1kHz) 125μA positive electrode Adjustable 750mA 1 1.5V 2.7V 5.5V 10V 3 mV 0.01%/V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
TPS77701 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 260mV 1.2mm 750mA 7.2W
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.5V to 5.5V; Dropout Voltage, Vdo:260mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:750mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.