Texas Instruments TPS77601PWP

LDO Regulator Pos 1.2V to 5.5V 0.5A 20-Pin HTSSOP EP Tube
$ 1.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77601PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet4 pages19 years ago

Newark

element14

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS77601PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.574
$ 1.438
$ 1.438
Stock
552,684
860,548
860,548
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
-
500 mA
500 mA
Dropout Voltage
169 mV
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS77601PWP.

Related Parts

Texas InstrumentsTPS77601QPWPREP
LDO Regulator Pos 1.2V to 5.5V 0.5A 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS77601QPWPRG4Q1
LDO Regulator Pos 1.2V to 5.5V 0.5A Automotive 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS77501PWP
FAST-TRANSIENT-RESPONSE 500-mA LOW-DROPOUT VOLTAGE REGULATORS | IC REG LIN POS ADJ 20HTSSOP

Descriptions

Descriptions of Texas Instruments TPS77601PWP provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 0.5A 20-Pin HTSSOP EP Tube
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
60dB(100Hz) 125μA positive electrode Adjustable 500mA 1 1.2V 2.7V 5.5V 10V 169mV 3mV 0.01(Typ) HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
TPS77601 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 169mV 1.2mm 500mA 7.2W
VOLTAGE REGULATOR; Primary Input Voltage:10V; Output Voltage:5.5V; Dropout voltage:169mV; No. of Pins:20; Output Current:50mA; Voltage Regulator IC Case Style:HTSSOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2010); Case Style:20-HTSSOP; Max Input Voltage:10V; Max Output Current:500mA; Max Output Voltage:5.5V; Max Supply Voltage:10V; Min Supply Voltage:2.7V; No. of Outputs:1; Percentage Accuracy:0.02%; Termination Type:SMD; Voltage Regulator Type:Adjustable Positive LDO Linear; Max Adjustable Output voltage:5.5V; Min Adjustable Output Voltage:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS77601PWP.