Texas Instruments TPS77501PWP

Fast-transient-response 500-MA Low-dropout Voltage Regulators | IC Reg Lin Pos Adj 20HTSSOP
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77501PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Augswan

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-3.06%

CAD Models

Download Texas Instruments TPS77501PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 1.57
$ 1.57
Stock
223,521
440,804
440,804
Authorized Distributors
4
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
169 mV
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS77601PWPR
LDO Regulator Pos 1.2V to 5.5V 0.5A 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS77601PWP
LDO Regulator Pos 1.2V to 5.5V 0.5A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS77601QPWPREP
LDO Regulator Pos 1.2V to 5.5V 0.5A 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS77501PWP provided by its distributors.

FAST-TRANSIENT-RESPONSE 500-mA LOW-DROPOUT VOLTAGE REGULATORS | IC REG LIN POS ADJ 20HTSSOP
LDO Regulator Pos 1.5V to 5.5V 0.5A 20-Pin HTSSOP EP Tube
60dB(100Hz) 125μA positive electrode Adjustable 500mA 1 1.5V 2.7V 5.5V 10V 3mV 0.01(Typ) HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.