Texas Instruments TPS77518D

500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77518D.

element14 APAC

Datasheet31 pages11 years ago
Datasheet31 pages10 years ago

Texas Instruments

Newark

Augswan

Farnell

Inventory History

3 month trend:
-23.36%

CAD Models

Download Texas Instruments TPS77518D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 1.56
Stock
287,208
748,493
Authorized Distributors
1
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
500 mA
500 mA
Dropout Voltage
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsTPS77618DG4
Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Power Good 8-SOIC -40 to 125
Texas InstrumentsTPS77615D
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS77515D
Fixed Ldo Voltage Regulator, 2.7V To 10V, 169Mv Dropout, 1.5Vout, 500Maout, Soic-8

Descriptions

Descriptions of Texas Instruments TPS77518D provided by its distributors.

500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
60dB(100Hz) 125μA positive electrode Fixed 500mA 1 1.8V 2.7V 1.8V 10V 3mV 0.01(Typ) SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Ldo, Fixed, 1.8V, 0.5A, Soic-8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS77518D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS77518D .
  • TPS77518D.
  • TPS77518D..