Texas Instruments TPS77515D

Fixed Ldo Voltage Regulator, 2.7V To 10V, 169Mv Dropout, 1.5Vout, 500Maout, Soic-8
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77515D.

element14 APAC

Datasheet31 pages11 years ago

Texas Instruments

Farnell

Newark

Augswan

Inventory History

3 month trend:
+3.48%

CAD Models

Download Texas Instruments TPS77515D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 1.392
Stock
207,749
312,169
Authorized Distributors
2
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
Output Current
500 mA
500 mA
Dropout Voltage
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS77615D
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS77615DG4
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS77501DR
LDO Regulator Pos 1.5V to 5.5V 0.5A 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPS77515D provided by its distributors.

Fixed Ldo Voltage Regulator, 2.7V To 10V, 169Mv Dropout, 1.5Vout, 500Maout, Soic-8
500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC Tube
Fixed Positive LDO Regulator, 1.5V, 0.169V Dropout, PMOS, PDSO8
Op Amp 60dB(100Hz) 125μA + Fixed 500mA 1Ch 1.5V-2.7V 1.5V-10V 3mV 0.01(Typ) SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
IC REG LINEAR 1.5V 500MA 8-SOIC
1.5V 500mA LDO, 10V In, 85uA IQ, 8-SOIC
LOW DROPOUT (LDO) VOLTAGE REGULATOR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS77515D..