Texas Instruments TPS77515PWPR

500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77515PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet30 pages15 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Augswan

iiiC

Arrow Electronics

Newark

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments TPS77515PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 2.211
Stock
364,820
293,183
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
Output Current
500 mA
500 mA
Dropout Voltage
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS77501PWP
FAST-TRANSIENT-RESPONSE 500-mA LOW-DROPOUT VOLTAGE REGULATORS | IC REG LIN POS ADJ 20HTSSOP
Texas InstrumentsTPS77516PWP
500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 85
Texas InstrumentsTPS77501PWPR
LDO Regulator Pos 1.5V to 5.5V 0.5A 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS77515PWPR provided by its distributors.

500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
LDO Regulator Pos 1.5V 0.5A 20-Pin HTSSOP EP T/R
IC, LDO VOLT REG, 1.5V, 0.5A, 20-HTSSOP
60dB(100Hz) 125μA positive electrode Fixed 500mA 1 1.5V 2.7V 1.5V 10V 3mV 0.01(Typ) HTSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
LOW DROPOUT (LDO) VOLTAGE REGULATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.