Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS76912QDBVRQ1

Automotive Catalog Ultralow-Power 100-mA Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
$ 0.596

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76912QDBVRQ1.

Texas Instruments

Datasheet20 pages14 years ago
Datasheet3 pages24 years ago

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76912QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.596
Stock
189,795
405,300
Authorized Distributors
2
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.2 V
1.2 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
1.2 V
1.2 V
Output Current
100 mA
100 mA
Dropout Voltage
71 mV
71 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Related Parts

Texas InstrumentsTPS76915QDBVRG4Q1
Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76925DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76950QDBVRQ1
Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS76912QDBVRQ1 provided by its distributors.

Automotive Catalog Ultralow-Power 100-mA Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
60dB 28μA positive electrode Fixed 2.7V 1.2V 10V 12mV 0.04(Typ) SOT SMD mount 1.1mm(height)
LDO Regulator Pos 1.2V 0.1A Automotive 5-Pin SOT-23 T/R
IC REG LINEAR 1.2V 100MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
1.2 V FIXED POSITIVE LDO REGULATOR PDSO5
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 13.5 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.