Texas Instruments TPS767D301PWP

Low Drop Out (LDO) Regulator Position 1.5 Volt to 5.5V3.3 Volt 1A 28-Pin HTSSOP EP
$ 4.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS767D301PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet2 pages20 years ago

element14 APAC

Newark

Augswan

Farnell

Inventory History

3 month trend:
-97.28%

CAD Models

Download Texas Instruments TPS767D301PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.815
$ 4.63
$ 4.63
Stock
189,265
416,144
416,144
Authorized Distributors
3
1
1
Polarity
Positive
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
2
2
2
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
-
5.5 V
5.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS767D318PWP
Low Drop Out (LDO) Regulator Position 1.8V3.3 Volt 1A 28-Pin HTSSOP EP
Texas InstrumentsTPS767D325PWP
1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125
Texas InstrumentsTPS767D318PWPR
LDO Regulator Pos 1.8V3.3V 1A 28-Pin HTSSOP EP T/R / IC REG LDO 1.8V/3.3V 1A 28HTSSOP

Descriptions

Descriptions of Texas Instruments TPS767D301PWP provided by its distributors.

Low Drop Out (LDO) Regulator Position 1.5 Volt to 5.5V3.3 Volt 1A 28-Pin HTSSOP EP
Texas Instruments LDO Regulator, 1.5-5.5V Out, 1A, Dual Output, HTSSOP, SMD, 28-Pin
IC, LDO REGULATOR, 1A, 10V, HTSSOP-28; Input Voltage Max: 10V; Input Voltage Min: 2.7V; No. of Outputs: 2 Output; Regulator Output Type: Fixed, Adjustable; LDO Regulator Case Style: HTSSOP; No. of Pins: 28Pins; Output Current - Output 1: 1A; Output Current - Output 2: 1A; Output Voltage - Output 1: 1.5V; Output Voltage - Output 2: 5.5V; Dropout Voltage Vdo: 350mV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); No. of Outputs: 2Outputs; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Termination Type: Surface Mount Device; Voltage Regulator Type: Low Dropout

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS767D301PWP .
  • TPS767D301PWP.