Texas Instruments TPS76715QD

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
$ 2.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76715QD.

Texas Instruments

Datasheet33 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Augswan

Factory Futures

Newark

Sierra IC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TPS76715QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.849
$ 2.148
Stock
165,683
286,733
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
Output Current
1 A
1 A
Dropout Voltage
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS76815QD
1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS77815D
750-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS76701QD
1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS76715QD provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Active Lead Free Positive GULL WING Linear Voltage Regulator IC 60dB -40C~125C 904mW 1A
LDO Regulator Pos 1.5V 1A 8-Pin SOIC Tube
Fixed Positive LDO Regulator, 1.5V, 0.825V Dropout, PMOS, PDSO8
60dB(1kHz) 125μA positive electrode Fixed 1A 1 1.5V 2.7V 1.5V 10V 3mV 0.01(Typ) SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Ic, Ldo Volt Reg, 1.5V, 1A, 8-Soic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.