Texas Instruments TPS76701QD

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
$ 3.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76701QD.

Farnell

Datasheet33 pages10 years ago
Datasheet20 pages22 years ago
Datasheet14 pages17 years ago
Datasheet22 pages17 years ago

Texas Instruments

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-5.15%

CAD Models

Download Texas Instruments TPS76701QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.036
$ 2.148
Stock
279,272
336,269
Authorized Distributors
3
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.5 V
5.5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
5.5 V
5.5 V
Output Current
1 A
1 A
Dropout Voltage
230 mV
-
Power Supply Rejection Ratio (PSRR)
60 dB
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS76801QD
1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS76815QD
1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS76715QDR
1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS76701QD provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
FAST-TRANSIENT-RESPONSE 1-A LOW-DROPOUT VOLTAGE REGULATORS | IC REG LINEAR POS ADJ 1A 8SOIC
TPS76701 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 230mV 1.75mm 1A 904mW
IC, V REG, LDO 1A ADJ, 76701, SOIC8; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.5V; Tension de sortie ajustable max.: 5
Ic, V Reg, Ldo 1A Adj, 76701, Soic8; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.5V; Adjustable Output Voltage Max:5.5V; Output Current:1A; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76701QD
IC, Voltage Regulators, LDO 1A ADJ, 76701, SOIC8; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.5V; Adjustable Output Voltage Max:5.5V; Output Current:1A; Dropout Voltage Vdo:230mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Base Number:76701; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:2%; Output Voltage Adjustable Range:1.5V to 5.5V; Output Voltage Max:5.5V; Output Voltage Min:1.5V; Primary Input Voltage:10V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76701QD .