Texas Instruments TPS76301DBVTG4

Low Iq, 150-mA, Low-Dropout Linear egulators 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76301DBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages18 years ago
Datasheet10 pages27 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TPS76301DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.299
Stock
40,884
2,107,302
2,107,302
Authorized Distributors
0
3
3
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
6.5 V
6.5 V
6.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
6.5 V
6.5 V
6.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
-
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Related Parts

Texas InstrumentsTPS76350DBVR
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76316DBVT
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76330DBVT
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 3.3 V
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Auto discharge, 3.0 V
MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS76301DBVTG4 provided by its distributors.

Low Iq, 150-mA, Low-Dropout Linear egulators 5-SOT-23 -40 to 125
Adjustable Ldo Voltage Regulator, 1.5V To 6.5V, 5-Sot-23, Full Reel
1.5 V-6.5 V ADJUSTABLE POSITIVE LDO REGULATOR 0.3 V DROPOUT PDSO5
IC REG LIN POS ADJ 150MA SOT23-5
Tape and Reel RoHS Compliant Nickel/Palladium/Gold (Ni/Pd/Au) DUAL voltage regulator linear 180mV 1.15mm 150mA 555mW
LOW DROPOUT (LDO) VOLTAGE REGULATOR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.