Texas Instruments TPS76301DBVT

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76301DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages18 years ago
Datasheet10 pages27 years ago

Newark

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-9.44%

CAD Models

Download Texas Instruments TPS76301DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 0.299
$ 0.299
Stock
461,778
1,861,893
1,861,893
Authorized Distributors
2
3
3
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
6.5 V
6.5 V
6.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
6.5 V
6.5 V
6.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
-
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS76350DBVR
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76330DBVT
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76333DBVT
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 3.3 V
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Auto discharge, 3.0 V
MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS76301DBVT provided by its distributors.

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas Instruments LDO Regulator, 1.5V-6.5V Out, 150mA, Single Ch, SOT-23, SMD, 5-Pin
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.5V TO 6.5V, 5-SOT-23, FULL REEL
LOW-POWER 150-MILLI AMP LOW-DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.5V Min, 6.5V Max, 0.3V Dropout, PMOS, PDSO5
Texas Instruments LDOVoltage regulator chip, 1.5 → 6.5 Voutput, 150mAmaximum output, single output, SOT-23, surface mount, 5needle
TPS76301 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 180mV 1.45mm 150mA 555mW
Ic, Ldo Reg, 0.15A, 10V, Sot23-5; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.5V; Adjustable Output Voltage Max:6.5V; Output Current:150Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76301DBVT
The TPS763xx family of low-dropout (LDO) voltage regulators offers the benefits of low-dropout voltage, low-power operation, and miniaturized packaging. These regulators feature low dropout voltages and quiescent currents compared to conventional LDO regulators. Offered in a 5-terminal, small outline integrated-circuit SOT-23 package, the TPS763xxseries devices are ideal for cost-sensitive designs and for applications where board space is at a premium. A combination of new circuit design and process innovation has enabled the usual pnp pass transistor to be replaced bya PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low--typically 300 mV at 150 mA of load current (TPS76333)--and is directly proportional to the load current. Since thePMOS pass element is a voltage-driven device, the quiescent current is very low (140 t,A maximum) and is stable over the entire range of output load current (0 mA to 150 mA). Intended for use in portable systems such as laptops and cellular phones, the low-dropout voltage feature and low-power operation result in a significant increase in system battery operating life. The TPS763xx also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1 t,Amaximum at T J = 25oC. The TPS763xx is offered in 1.6-V,1.8-V, 2.5-V, 2.7-V, 2.8-V, 3.0-V, 3.3-V, 3.8-V, and 5-V fixed-voltage versions and in a variable version (programmable over the range of 1.5 V to 6.5 V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76301DBVT .
  • TPS76301DBVT.