Texas Instruments TPS76201DBVT

100-mA, 10-V, low-IQ, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76201DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages18 years ago

Upverter

Augswan

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments TPS76201DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 0.914
$ 0.914
Stock
837,639
395,740
395,740
Authorized Distributors
3
5
5
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
700 mV
700 mV
700 mV
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
100 mV
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76201DBVT.

Related Parts

Texas InstrumentsTPS76901DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76901DBVT
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76950DBVT
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
onsemiFAN2500SX
LDO Regulator Pos 1.24V to 6.5V 0.1A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.1A SOT23-5
TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 2.8 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS76201DBVT provided by its distributors.

100-mA, 10-V, low-IQ, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R
Adjustable Regulator, +Vin, 100mA, 700mV-10V, 60dB(1kHz), 30μA, 100mV/12mV, 0.04 Typ, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
Ic, V Reg, Ldo 0.1A Adj, Smd, 76201; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:700Mv; Adjustable Output Voltage Max:5.5V; Output Current:100Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76201DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76201DBVT .