Microchip TC1015-2.8VCT713

TC1015 Series 100 mA 2.8 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1015-2.8VCT713.

Newark

Datasheet22 pages19 years ago
Datasheet20 pages24 years ago

Microchip

Augswan

TME

iiiC

Inventory History

3 month trend:
-11.92%

CAD Models

Download Microchip TC1015-2.8VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.347
$ 0.347
Stock
314,478
320,514
320,514
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
3.3 V
3.3 V
Min Output Voltage
-
3.3 V
3.3 V
Output Voltage
2.8 V
3.3 V
3.3 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

TC1015 Series 100 mA 1.8 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
STMicroelectronicsLD2981ABM50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-23-5
onsemiFAN2500SX
LDO Regulator Pos 1.24V to 6.5V 0.1A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.1A SOT23-5
STMicroelectronicsLD2981ABM30TR
LD2981 Series 1 Output 100mA SMT Ultra Low-Drop Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Microchip TC1015-2.8VCT713 provided by its distributors.

TC1015 Series 100 mA 2.8 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015-2.8VCT713,LDOVOLTAGE REGULATOR,100MA,2.8V +/-2.5%,2.7TO6VIN,5-PIN SOT-23
LDO Regulator Pos 2.8V 0.1A Medical 5-Pin SOT-23 T/R Automotive AEC-Q100
64dB(1kHz) 80μA Positive Fixed 100mA 1 2.8V 2.7V 2.8V 6V 250mV@100mA 0.5%(Typ) 0.05% SOT-23-5 SMD 1.3mm H
Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, PDSO5
100mA LDO with Shutdown & V REF Bypass
Low voltage differential Regulator (LDO)
芯片, 稳压器 低压差 +2.8V;
Microchip TC1015-2.8VCT713 稳压器
RS APAC
Ldo, Fixed, 2.8V, 0.1A, Sot-223-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:100Ma; Dropout Voltage Typ @ Current:180Mv; Ic Case/Package:Sot-23 Rohs Compliant: Yes |Microchip TC1015-2.8VCT713.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1015-2.8VCT713.