Texas Instruments TPS76033DBVRG4

16-V, 50-mA, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76033DBVRG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages18 years ago
Datasheet10 pages27 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TPS76033DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.622
$ 1.622
Stock
65,690
263,670
263,670
Authorized Distributors
0
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
50 mA
50 mA
50 mA
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
16 V
16 V
16 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76033DBVRG4.

Descriptions

Descriptions of Texas Instruments TPS76033DBVRG4 provided by its distributors.

16-V, 50-mA, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
63dB(1kHz) 115¦ÌA fixed 50mA 1 3.3V 3.5V 3.3V 16V 180mV@ 50mA 10mV SOT-23 1.1mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:120mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:50mA; Input Voltage Primary Max:16V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.