Texas Instruments TPS75401QPWP

2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
$ 4.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75401QPWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages10 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

Newark

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-1.89%

CAD Models

Download Texas Instruments TPS75401QPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.385
$ 3.068
Stock
189,733
359,571
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5 V
5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
5 V
5 V
Output Current
2 A
2 A
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS75201QPWPR
2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS75201QPWP
2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS75201QPWPRQ1
LDO Regulator Pos 1.5V to 5V 2A Automotive 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS75401QPWP provided by its distributors.

2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Adjustable Ldo Voltage Regulator, 1.5V To 5V 2A 20-Htssop
Adjustable Regulator, 2A, 1.5V-5.5V, 60dB(100Hz), 125μA, 1mV, 0.01% Typ, HTSSOP-20, SMD, 6.5mm × 4.4mm × 1.15mm
1.5 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR PDSO20
IC REG LIN POS ADJ 2A 20-HTSSOP
TPS75401 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 210mV 1.2mm 2A 7.2W
LOW DROPOUT (LDO) VOLTAGE REGULATOR<AZ
IC, V REG, LDO, ADJ 1.5-5V, 2A, HTSSOP20; Output Voltage Fixed:5V; Dropout Voltage Vdo:210mV; No. of Pins:20; Voltage Regulator Case Style:HTSSOP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:75401; Input Voltage Max:5V; Input Voltage Min:2.7V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2000mA; Output Voltage:5V; Output Voltage Max:5V; Output Voltage Min:1.5V; Package / Case:HTSSOP; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.