Texas Instruments TPS75201QPWP

2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
$ 4.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75201QPWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

element14 APAC

Augswan

Farnell

Newark

Inventory History

3 month trend:
-0.71%

CAD Models

Download Texas Instruments TPS75201QPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.757
$ 3.674
Stock
246,057
336,444
Authorized Distributors
5
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5 V
5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
5 V
5 V
Output Current
2 A
2 A
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS75401QPWP
2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS75401QPWPR
2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS75201MPWPREP
Enhanced product, fast transient response volt regular 20-HTSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments TPS75201QPWP provided by its distributors.

2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
LDO Regulator Pos 1.5V to 5V 2A 20-Pin HTSSOP EP Tube
60dB(100Hz) 125μA positive electrode Adjustable 2A 1 1.5V 2.7V 5V 5.5V 400mV@ 2A 1mV 0.01(Typ) HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
V REG, LDO 2A ADJ, 75201, HTSSOP20; Output Type: Adjustable; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.5V; Adjustable Output Voltage Max: 5V; Output Curren

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75201QPWP .
  • TPS75201QPWP.