Texas Instruments TPS73630DBVTG4

LDO Regulator Pos 3V 0.4A 5-Pin SOT-23 T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73630DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73630DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.249
$ 1.249
Stock
139,023
755,477
755,477
Authorized Distributors
1
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3 V
-
-
Min Output Voltage
3 V
-
-
Output Voltage
3 V
3 V
3 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS73632DBVT
LDO Regulator Pos 3.2V 0.4A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73632DBVR
LDO Regulator Pos 3.2V 0.4A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73601QDBVRQ1
LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 2.5V
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.8V
NCP585 Series 300 mA 3 V Fixed Output SMT Tri-Mode CMOS LDO Regulator-SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS73630DBVTG4 provided by its distributors.

LDO Regulator Pos 3V 0.4A 5-Pin SOT-23 T/R
400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
CAP-FREE, NMOS, 400MA LDO WITH REVERSE CURRENT PROTEC<AZ
IC REG LINEAR 3V 400MA SOT23-5
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:75mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:400mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.