Texas Instruments TPS73601QDBVRQ1

LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73601QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago

Augswan

Inventory History

3 month trend:
+64.58%

CAD Models

Download Texas Instruments TPS73601QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 1.789
$ 1.789
Stock
550,041
214,304
214,304
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73632DBVT
LDO Regulator Pos 3.2V 0.4A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73632DBVR
LDO Regulator Pos 3.2V 0.4A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73630DBVTG4
LDO Regulator Pos 3V 0.4A 5-Pin SOT-23 T/R
Linear Voltage Regulator, Ultra LDO, Dual Rail, 400 mA Auto-Discharge, 1.2 V
Linear Voltage Regulator, Ultra LDO, Dual Rail, 400 mA Auto-Discharge, 1.5 V
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 2.5V

Descriptions

Descriptions of Texas Instruments TPS73601QDBVRQ1 provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R
TPS73601 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1.45mm 400mA -40C~125C
58dB~37dB(100Hz~10kHz) 550μA positive electrode Adjustable 400mA 1 1.2V 1.7V 5.5V 5.5V 200mV@ 400mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.