Texas Instruments TPS73618MDBVREP

Enhanced Product Cap-Free, Nmos, 400-Ma Low-Dropout Regulator W/ Reverse Current Protection
$ 8.57
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73618MDBVREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages18 years ago

Augswan

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-5.94%

CAD Models

Download Texas Instruments TPS73618MDBVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.57
$ 4.028
Stock
1,385,215
133,508
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
400 mA
400 mA
Dropout Voltage
75 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73601QDBVRQ1
LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73632DBVT
LDO Regulator Pos 3.2V 0.4A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73616DBVR
LDO Regulator Pos 1.6V 0.4A 5-Pin SOT-23 T/R
Linear Voltage Regulator, Ultra LDO, Dual Rail, 400 mA Auto-Discharge, 1.5 V
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 2.5V
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.8V

Descriptions

Descriptions of Texas Instruments TPS73618MDBVREP provided by its distributors.

Enhanced Product Cap-Free, Nmos, 400-Ma Low-Dropout Regulator W/ Reverse Current Protection
58dB~37dB(100Hz~10kHz) 550μA Positive Fixed 400mA 1 1.8V 1.7V 10V 5.5V 200mV@400mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD, Adhesive Mount 1.45mm H
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:75mV; No. of Pins:5; Operating Temperature Range:-55°C to +125°C; Output Current:400mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.