Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS73401DDCT

250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73401DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-1.30%

CAD Models

Download Texas Instruments TPS73401DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
$ 0.679
Stock
460,498
1,348,621
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
6.2 V
6.2 V
Min Output Voltage
-
1.2 V
Output Voltage
6.2 V
6.2 V
Output Current
250 mA
250 mA
Dropout Voltage
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSOT
TSOT
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS73401DDCT.

Related Parts

Texas InstrumentsTPS79901DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79901DDCR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79912DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Analog DevicesADP160AUJZ-3.0-R7
LDO Regulator 3V Fixed 150mA 1.25μA Iq TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 900μm
Analog DevicesADP160AUJZ-3.3-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Analog DevicesADP160AUJZ-4.2-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator

Descriptions

Descriptions of Texas Instruments TPS73401DDCT provided by its distributors.

250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
TPS73401 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 125mV 1.1mm 200mA 360mW
60dB~28dB(100Hz~100kHz) 65μA positive electrode Adjustable 250mA 1 1.25V 2.7V 6.2V 6.5V 220mV@ 250mA 0.005%/mA(Typ) 0.02(Typ) SOT-23-THIN SMD mount,glue mount 2.9mm*1.6mm*870μm
REGULATOR, LDO, ADJ, 250MA, TSOT-23-5; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.25V; Tension de sortie ajustable ma
Regulator, Ldo, Adj, 250Ma, Tsot-23-5; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:6.2V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73401DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73401DDCT .